Analog Devices / Linear Technology LT1109ACS8

Switching Regulator, Voltage-mode, 2A, 120kHz Switching Freq-Max, BIPolar, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1109ACS8.

element14 APAC

Datasheet8 pages23 years ago

Linear Technology

Jameco (USA)

iiiC

Alternate Parts

Price @ 1000
$ 6.22
Stock
54,669
127,921
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
2 A
-
Switching Frequency
120 kHz
120 kHz
Min Input Voltage
2 V
2 V
Max Input Voltage
9 V
9 V
Min Output Voltage
-
1.25 V
Max Output Voltage
50 V
50 V
Efficiency
-
-
Synchronous Rectifier
No
No

Descriptions

Descriptions of Analog Devices / Linear Technology LT1109ACS8 provided by its distributors.

Switching Regulator, Voltage-mode, 2A, 120kHz Switching Freq-Max, BIPolar, PDSO8
LT1109A - Micropower DC/DC Converter Flash Memory VPP Generator Adjustable and Fixed 5V, 12V
DC/DC CONVERTER ADJ, 1109, SOIC8; Output Voltage:5V; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Base Number:1109; IC Generic Number:1109; IC Temperature Range:Commercial; Input Voltage Max:9V; Logic Function Number:1109; Operating Temperature Range:0°C to +70°C; Output Current Max:2A; Power Supply IC Type:DC / DC Converter; Termination Type:SMD; Voltage Regulator Type:Step Up (Boost)

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD