What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices / Linear Technology LT1085IT-12

Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSFM3
$ 13.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1085IT-12.

Upverter

Datasheet12 pages18 years ago

Linear Technology

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices / Linear Technology LT1085IT-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.06
$ 10.055
Stock
86,322
80,350
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
-
3 A
Min Input Voltage
4.3 V
4.3 V
Max Input Voltage
25 V
25 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
1 %
Dropout Voltage
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB

Descriptions

Descriptions of Analog Devices / Linear Technology LT1085IT-12 provided by its distributors.

Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSFM3
LDO Regulator Pos 12V 3A 3-Pin(3+Tab) TO-220
Contains Lead Positive RoHS Compliant Bulk voltage regulator linear 72dB 125C 30W 3A

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1085IT12