Analog Devices / Linear Technology LT1080CJ

Advanced Low Power 5V RS232 Dual Driver/Receiver | IC RS232 DVR/RCVR 5V W/SD 18CDIP

Price and Stock

Alternate Parts

Price @ 1000
$ 7.049
$ 7.049
Stock
96,281
156,069
156,069
Authorized Distributors
0
6
6
Case/Package
CDIP
-
-
Number of Pins
-
18
18
Number of Channels
-
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices / Linear Technology LT1080CJ provided by its distributors.

Advanced Low Power 5V RS232 Dual Driver/Receiver | IC RS232 DVR/RCVR 5V W/SD 18CDIP
IC TRANSCEIVER 2/2 18CDIP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD