Analog Devices / Linear Technology LT1076CQ

Switching Regulator, Current-mode, 3.2A, 125kHz Switching Freq-Max, BIPolar, PSSO5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1076CQ.

Upverter

Datasheet16 pages20 years ago

Linear Technology

Nu Horizons

iiiC

Jameco (USA)

CAD Models

Download Analog Devices / Linear Technology LT1076CQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.22
$ 9.22
Stock
142,560
134,268
134,268
Authorized Distributors
0
6
6
Case/Package
Q
Q
Q
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
10 A
10 A
Switching Frequency
100 kHz
100 kHz
100 kHz
Min Input Voltage
7.3 V
7.3 V
7.3 V
Max Input Voltage
-
45 V
45 V
Min Output Voltage
-
2.5 V
2.5 V
Max Output Voltage
-
50 V
50 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Descriptions

Descriptions of Analog Devices / Linear Technology LT1076CQ provided by its distributors.

Switching Regulator, Current-mode, 3.2A, 125kHz Switching Freq-Max, BIPolar, PSSO5
LT1076 - Step-Down Switching Regulator
IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,SIP,5PIN,PLASTIC
IC REG MULTI CONFG ADJ 2A 5DDPAK
IC REG MULT CONFIG INV ADJ DDPAK
SWITCHING REG 2A ADJ, 1076, D2PAK5; Voltage Regulator Type:Shutdown; Voltage, Input Max:60V; Max Output Current:2A; Frequency:100kHz; Termination Type:SMD; Case Style:TO-263 (D2-Pak); No. of Pins:5; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:1076; IC Generic Number:1076; Logic Function Number:1076; Power Supply IC Type:Step-down switching regulator; Temperature Range, IC:Commercial; Voltage, Output:64V

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT 1076CQ