Analog Devices / Linear Technology LT1058CN

Linear LT1058CN Quad JFET Input Precision High Speed Op Amp PDIP-14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1058CN.

Augswan

Datasheet16 pages14 years ago

iiiC

Linear Technology

Nu Horizons

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices / Linear Technology LT1058CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.58
Stock
132,987
150,510
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
14 V/µs
14 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
180 µV
180 µV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
1.7 mA
1.7 mA

Descriptions

Descriptions of Analog Devices / Linear Technology LT1058CN provided by its distributors.

Linear LT1058CN Quad JFET Input Precision High Speed Op Amp PDIP-14
Operational Amplifier, 4 Func, 1800uV Offset-Max, BIPolar, PDIP14
IC,Operational Amplifier,QUAD,BIPOLAR/JFET,DIP,14PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1058CN.