What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices / Linear Technology LT1004CZ-1.2

MICROPOWER VOLTAGE REFERENCE Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1004CZ-1.2.

Linear Technology

Datasheet8 pages24 years ago
Technical Drawing1 page17 years ago

iiiC

Alternate Parts

Price @ 1000
$ 2.325
$ 2.325
Stock
59,782
88,204
88,204
Authorized Distributors
0
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
-
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
40 V
-
-
Min Output Voltage
-
1.225 V
1.225 V
Max Output Voltage
1.235 V
1.235 V
1.235 V
Tolerance
0.3 %
0.3 %
0.3 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
10 µA
10 µA
10 µA

Descriptions

Descriptions of Analog Devices / Linear Technology LT1004CZ-1.2 provided by its distributors.

MICROPOWER VOLTAGE REFERENCE Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3
IC,VOLT REFERENCE,FIXED,1.2V,BIPOLAR,SIP,3PIN,PLASTIC
IC VREF SHUNT 1.24V TO-92-3
LT1004CZ-1.2 LINEAR

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1004CZ-12
  • LT1004CZ1.2
  • LT1004CZ12