Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lindstrom RX8140

Lindstrom RX8140 RX Series Side Cutter Oval Head Medium Jaws Micro Bevel Cut
$ 91.125
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lindstrom RX8140.

TME

Datasheet94 pages4 years ago
Datasheet132 pages6 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

Inventory History

3 month trend:
+4.50%

Descriptions

Descriptions of Lindstrom RX8140 provided by its distributors.

Lindstrom RX8140 RX Series Side Cutter Oval Head Medium Jaws Micro Bevel Cut
ERGO Precision Diagonal Cutter w/Oval Head, Micro-Bevel, 0.00 - 0.05'
Lindstrom ESDSafe Oval Head MicroBevel Cutters with Ergonomic Grip H
Micro-Bevel Cutter Esd/Ergo; |Lindstrom RX-8140
Lindstrom, Electronic side cutter, cutting1.2mm
Side-Cutting Pliers, With Bevel, 135.5mm
DIAGONAL WIRECUTTER, MICROFLUSH, 135.5mm; Cutter Type:Diagonal; Overall Length:135.5mm; Cut Type:Micro Flush; Cutting Capacity Max:1.25mm;

Manufacturer Aliases

Lindstrom has several brands around the world that distributors may use as alternate names. Lindstrom may also be known as the following names:

  • Lindström
  • SANDVIK LINDSTROM INC
  • Lindstrom Metric
  • LINDSTROM METRIC LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RX 8140
  • RX-8140