Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lindstrom RX7890

RX Series ESD Ergo Grips Long Nose Plier, Smooth Jaws, 6.3, 10 per Case
$ 86.115
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lindstrom RX7890.

Farnell

Datasheet1 page13 years ago

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
+278%

Descriptions

Descriptions of Lindstrom RX7890 provided by its distributors.

RX Series ESD Ergo Grips Long Nose Plier, Smooth Jaws, 6.3, 10 per Case
Overall Length mm = 158.5 / ESD Safe = Yes / Type = Ergonomic Plier / Tip Style = Snipe Nose / Tip Style = Smooth
ERGO Snipe nose pliers, 2-component handle, smooth jaw, 6.24'
Lindstrom RX7890 Pliers, Long Nose, Chain, 6.24" OAL, Smooth, Alloy Steel, Ergonomic Handle, ESD
Plier, Flat Nose; |Lindstrom RX7890
Ergo Long Nose Plier, Min. Qty 10
Lindstrom Pointed nose pliers, 158.5 mmtotal length

Manufacturer Aliases

Lindstrom has several brands around the world that distributors may use as alternate names. Lindstrom may also be known as the following names:

  • Lindström
  • SANDVIK LINDSTROM INC
  • Lindstrom Metric
  • LINDSTROM METRIC LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RX 7890
  • RX-7890