Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lindstrom 8140

Precision Diagonal Cutter w/Oval Head & ESD Safe Handle, Micro-Bevel, 0.01 - 0.05'

$ 73.625
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lindstrom 8140.

element14 APAC

Datasheet60 pages13 years ago
Datasheet1 page19 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
+3.64%

Descriptions

Descriptions of Lindstrom 8140 provided by its distributors.

Precision Diagonal Cutter w/Oval Head & ESD Safe Handle, Micro-Bevel, 0.01 - 0.05'
Lindstrom 80 Series ESDSafe Oval Head Micro Bevel Cutters 438 Lon
Lindstrom electronic clamp, Electronic side cutter, cutting1.2mm
Lindstrom Diagonal Cutter Oval Micro-Bevel 32-16 AWG Vending
Cutter, Side, Semi Flush, 110Mm; |Lindstrom 8140
Lindstrom 80 Series 8140 Diagonal Cutters
Cutting Capacity mm = 1.25 / Overall Length mm = 110 / Cut Type = With Bevel / Hard Wire Diameter mm = 0.2 / Weight g = 46 / ESD Safe = No / Soft Wire Diameter mm = 2.5

Manufacturer Aliases

Lindstrom has several brands around the world that distributors may use as alternate names. Lindstrom may also be known as the following names:

  • Lindström
  • SANDVIK LINDSTROM INC
  • Lindstrom Metric
  • LINDSTROM METRIC LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 440176