Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lindstrom 7190

Lindstrom 7190 Cutter, Diagonal, Tapered, Micro-Bevel Cut, ESD, 4.29" OAL, Alloy Steel
$ 70.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lindstrom 7190.

element14 APAC

Datasheet2 pages17 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
+655%

Descriptions

Descriptions of Lindstrom 7190 provided by its distributors.

Lindstrom 7190 Cutter, Diagonal, Tapered, Micro-Bevel Cut, ESD, 4.29" OAL, Alloy Steel
ESD side cutter, 108 mm, 50 g, cut capacity (1.25 mm/–/–/–), 7190
Cutter, Tapered, 110 Mm, Semi Flush; |Lindstrom 7190
Lindstrom, Electronic side cutter, cutting1.0mm
Micro-Bevel Cut Diagonal Cutter w/Tapered Head
Lindstrom 7190 Diagonal Cutting Nippers
Side-Cutting Pliers, With Bevel, 109mm
CUTTERS, SIDE SEMI FLUSH 110MM; Cutter Type: Tapered; Overall Length: 110mm; Cut Type: Semi Flush; Cutting Capacity Max: 1.25mm; Cutting Edge Hardness: -; Product Range: Diagonal Cutters - Supreme Series

Manufacturer Aliases

Lindstrom has several brands around the world that distributors may use as alternate names. Lindstrom may also be known as the following names:

  • Lindström
  • SANDVIK LINDSTROM INC
  • Lindstrom Metric
  • LINDSTROM METRIC LLC