Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Leviton 5266-C

Mains Power Connector, 15A, 125V, Male, Screw Terminal, Plug

$ 15.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Leviton 5266-C.

IHS

Datasheet3 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-9.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Leviton 5266-C provided by its distributors.

Mains Power Connector, 15A, 125V, Male, Screw Terminal, Plug
STRAIGHT BLADE PLUG, 15A/125VAC, 10-18 AWG, SCREW TERMINAL, BLACK & WHITE SERIES
Conn NEMA 5-15P PL 3 POS Blade Faston ST Panel Mount 3 Terminal 1 Port
LEVITON 5266C Industrial Grade Plug, 15 A/125 V, NEMA 5-15 P, Black
Plug, Straight Blade, Industrial Grade, Grounding, - Black-White
Straight Blade Plug 15A NEMA 5-15P 125V 2P 3W LEVITON 5266-C
Leviton 5266C AC Plug Cable-end with Screw Terminals 15 Amp
BLADE BLACK NYLON HOUSING 10-18AWG INDUSTRIAL GRADE
AC Wiring Devices 5-15P 3W 15A 125V Plug
Leviton 5266-C Straight Blade Plug, Cable Mount Grounding, 125 V AC, 15 A, 2 Pole, 3 Wires, NEMA 5-15P NEMA Rating, Industrial Grade, 0.25 to 0.685 in Diameter Cord, -40 to 60 deg C, Nylon, Black/White, 1.53 in Dia x 1.98 in H Dimensions

Manufacturer Aliases

Leviton has several brands around the world that distributors may use as alternate names. Leviton may also be known as the following names:

  • LEVITON MFG
  • LEVITON MANUFACTURING
  • Leviton Manufacturing Co
  • LEVITON MFG CO INC
  • GE LEVITON
  • LEVIT
  • LEVITON MANUFACTURIN
  • LEVITON MFG CO
  • LEVITON 420 (515 18 3/8") 7/32 STRIPS
  • HAI by Leviton
  • LEVITON MANUFACTURING COMPANY
  • LEVI
  • LEV
  • Leviton Manufacturing Co Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5266C