Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Leviton 2610

Locking Receptacle, L5-30R, 30 A, 125V AC, Single Phase, 2 Pole, Flush Mount, Screw Terminals
$ 34.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Leviton 2610.

Master Electronics

Datasheet2 pages8 years ago

Inventory History

3 month trend:
+13.24%

Descriptions

Descriptions of Leviton 2610 provided by its distributors.

Locking Receptacle, L5-30R, 30 A, 125V AC, Single Phase, 2 Pole, Flush Mount, Screw Terminals
TWIST-LOCKING RECEPTACLE, 30 A/125 VAC, 8-14 AWG, SCREW TERMINAL, V-0-MAX SERIES
LEVITON 2610 V-0-Max Locking Receptacle Brand: LEVITON. Part Number: 2610. Leviton V-0-Max Locking Receptacle, Grounding, 125 VAC, 30 A, 2 hp, 2 Pole, 3 Wires, NEMA L5-30R NEMA Rating, Industrial Grade, -40 to 60 deg C, Back/Side Wire Terminal, Polybutylene Terephthalate, Black, 3.63 in H x 1.69 in W x 1.31 in D Dimensions. Additional Description: LVTN-2610 EB REC LOCK 2PO 3WI L5-30 30A125V. 065-02610-000. Catalog Description: 30 Amp, 125 Volt, Flush Mounting Locking Receptacle, Industrial Grade, Grounding, V-0-MAX, Black..

Manufacturer Aliases

Leviton has several brands around the world that distributors may use as alternate names. Leviton may also be known as the following names:

  • LEVITON MFG
  • LEVITON MANUFACTURING
  • Leviton Manufacturing Co
  • LEVITON MFG CO INC
  • GE LEVITON
  • LEVIT
  • LEVITON MANUFACTURIN
  • LEVITON MFG CO
  • LEVITON 420 (515 18 3/8") 7/32 STRIPS
  • HAI by Leviton
  • LEVITON MANUFACTURING COMPANY
  • LEVI
  • LEV
  • Leviton Manufacturing Co Inc