Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Leviton 16352-W

Straight Blade Receptacle, 5-20R, 20 A, 125V AC, 2 Pole, 3 Wire, Flush Mount, Single, White
$ 12.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Leviton 16352-W.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

Master Electronics

Inventory History

3 month trend:
-21.19%

Descriptions

Descriptions of Leviton 16352-W provided by its distributors.

Straight Blade Receptacle, 5-20R, 20 A, 125V AC, 2 Pole, 3 Wire, Flush Mount, Single, White
HEAVY DUTY, SELF GROUNDING, 125 VAC, 20 A, 2 POLE, 3 WIRE, DECORA PLUS SERIES
Conn NEMA 5-20R RCP 6 POS Screw ST Wall Mount 6 Terminal 2 Port
Decora Plus Duplex Receptacle Outlet, Heavy-Duty
Decorator Duplex White 20A 125V AC 2P
LEVITON 16352-W Decora Plus Straight Blade Duplex Receptacle Brand: LEVITON. Part Number: 16352-W. Decora Plus Straight Blade Duplex Receptacle, Heavy Duty Self Grounding, 125 VAC, 20 A, 1 hp, 2 Pole, 3 Wires, NEMA 5-20R NEMA Rating, Commercial Grade, NEMA WD-1/WD-6 Enclosure, -40 to 60 deg C, Back/Side Wire Terminal, Thermoplastic, White, 4.06 in H x 1.31 in W x 1.14 in D Dimensions. Additional Description: LVTN-16352-012-00W WH REC DUP DEC 2P3W 520R 20A125V. Catalog Description: 20 Amp, 125 Volt, NEMA 5-20R, 2P, 3W, Decora Plus Duplex Receptacle, Straight Blade, Commercial Grade, Self Grounding, , , Back & Side Wired, Steel Strap, - White..

Manufacturer Aliases

Leviton has several brands around the world that distributors may use as alternate names. Leviton may also be known as the following names:

  • LEVITON MFG
  • LEVITON MANUFACTURING
  • Leviton Manufacturing Co
  • LEVITON MFG CO INC
  • GE LEVITON
  • LEVIT
  • LEVITON MANUFACTURIN
  • LEVITON MFG CO
  • LEVITON 420 (515 18 3/8") 7/32 STRIPS
  • HAI by Leviton
  • LEVITON MANUFACTURING COMPANY
  • LEVI
  • LEV
  • Leviton Manufacturing Co Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16352W