Leopard Imaging LI-TB01

TMS320DM365 Digital Media System-on-Chip Evaluation Board
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LI-TB01. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Leopard Imaging LI-TB01.

Newark

Datasheet1 page15 years ago

CAD Models

Download Leopard Imaging LI-TB01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes
32 Bit Microcontroller, Graphics Interface, PIC32 Family PIC32MX Series Microcontrollers, PIC32
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays

Descriptions

Descriptions of Leopard Imaging LI-TB01 provided by its distributors.

TMS320DM365 Digital Media System-on-Chip Evaluation Board
Dm365, Leopardboard 365, Ethernet, Jtag, Dev Board; Circuito Integrado, Fabricante:Leopard Imaging Inc; Núcleo, Arquitectura:Arm; Núcleo, Subarquitectura:Arm926Ej-S; Núcleo De Silicio, Numeración:Tms320Dm365; No. De Puntas:32Bit |Leopard Imaging LI-TB01
DM365, LEOPARDBOARD 365, DEV BOARD; Silicon Manufacturer:Leopard Imaging Inc; Core Architecture:ARM; Core Sub-Architecture:ARM9226; Silicon Family Name:(Not Available); Kit Contents:Board; Features:UART Debug Port, 2.5mm Stereo Plug Connector, SD/MMC Slot, HD Component YPbPr Output; SVHC:No SVHC (19-Dec-2012); MCU Supported Families:DM365; Type:Development Board

Manufacturer Aliases

Leopard Imaging has several brands around the world that distributors may use as alternate names. Leopard Imaging may also be known as the following names:

  • Leopard Imaging Inc
  • LEOPARD iMAGAING INC
  • LEOPARD IMG