Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

LEMO PHG.1B.304.CLLD62Z

Lemo circular connector socket, 1Bseries, 4Core, Cable installation, welding
$ 34.515
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO PHG.1B.304.CLLD62Z.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

element14 APAC

Newark

Inventory History

3 month trend:
+1.81%

CAD Models

Download LEMO PHG.1B.304.CLLD62Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialMS3101A14S-2S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Cable Mount 4Terminal 1Port
Amphenol IndustrialMS3101A14S-2P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 4 Contacts, Solder Pin, Threaded, 14S-2
Amphenol IndustrialMS3101F14S-2P
Conn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol AerospaceMS3101F14S-2S
Conn Cylindrical Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3101A18-4S
Circular Connector, MIL-DTL-5015 Solder, Threaded, Circular Military
Amphenol IndustrialPT01E-12-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of LEMO PHG.1B.304.CLLD62Z provided by its distributors.

Lemo circular connector socket, 1Bseries, 4Core, Cable installation, welding
Circular Connector, 4 Contact(s), Brass, Female, Solder Terminal, Receptacle
Circular Push Pull Connectors 4P SOLDER SCKT RECPT CABLE COLLET 6.2MM
Conn Circular F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Socket, In-Line, 1B, 4Way, Product Range; |Lemo PHG.1B.304.CLLD62Z
CONN RCPT FMALE 4P GOLD SLDR CUP
SOCKET, IN-LINE, 1B, 4WAY; Product Range: 1B Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: Push-Pull; Connector Body Material

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU