LEMO PHG.0B.307.CLLD52Z

Lemo circular connector socket, 0Bseries, 7Core, Cable installation, welding
$ 29
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO PHG.0B.307.CLLD52Z.

IHS

Datasheet4 pages2 years ago

Electro Sonic

LEMO

Newark

element14 APAC

Inventory History

3 month trend:
+80.98%

CAD Models

Download LEMO PHG.0B.307.CLLD52Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7Terminal 1Port
Amphenol Sine SystemsC016 30D006 110 12
Circular Connector, Ecomate C016 Series, Cable Mount Receptacle, 7 Contacts, Solder Socket
Circular, Receptacle, 7 Way, Jam Nut; |Souriau-Sunbank / Eaton UTS710E7S
Amphenol Sine SystemsC016 30G006 200 12
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Female, Solder Terminal, Receptacle
UTS Series,7Way Cable Mount Conn RECP, Pin Contacts, Size 10,Bayonet, MIL-DTL-26482
Amphenol IndustrialMS3101A24-2P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 7 Contacts, Solder Pin, Threaded, 24-2

Descriptions

Descriptions of LEMO PHG.0B.307.CLLD52Z provided by its distributors.

Lemo circular connector socket, 0Bseries, 7Core, Cable installation, welding
Circular Connector, 7 Contact(s), Brass, Female, Solder Terminal, Receptacle
Circular Push Pull Connectors 7P STRT RECEPT FML CRIMP D52Z COLLET
Conn Circular F 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Socket, In-Line, 0B, 7Way, Product Range; |Lemo PHG.0B.307.CLLD52Z
CONN RCPT FMALE 7P GOLD SLDR CUP
IC OFFLINE SWITCH FLYBACK 16SO
SOCKET, IN-LINE, 0B, 7WAY; Product Range: 0B Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Solder Socket; Coupling Style: Push-Pull; Connector Body Material

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU