LEMO PHG.0B.302.CLLD52Z

Lemo circular connector socket, 0Bseries, 2Core, Cable installation, welding
$ 21.915
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO PHG.0B.302.CLLD52Z.

Newark

Datasheet3 pages6 years ago
Datasheet36 pages16 years ago

Electro Sonic

LEMO

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-50.45%

CAD Models

Download LEMO PHG.0B.302.CLLD52Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialMS3101A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Cable Mount 2Terminal 1Port
Amphenol Industrial97-3101A-12S-3P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-3101A-16S-4S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT01A-8-2S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT01A-8-2P
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT01E-8-2S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of LEMO PHG.0B.302.CLLD52Z provided by its distributors.

Lemo circular connector socket, 0Bseries, 2Core, Cable installation, welding
Circular Connector, 2 Contact(s), Brass, Female, Solder Terminal, Receptacle
Circular Push Pull Connectors 2P SOLDER SCKT RECPT CABLE COLLET 5.2MM
Conn Circular F 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Socket, In-Line, 0B, 2Way, Product Range; |Lemo PHG.0B.302.CLLD52Z
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
CONN RCPT FMALE 2P GOLD SLDR CUP
SOCKET, IN-LINE, 0B, 2WAY; Product Range: 0B Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Solder Socket; Coupling Style: Push-Pull; Connector Body Material

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU