LEMO FGG.1B.307.CLAD62Z

Lemo circular connector plug, 1Bseries, 7Core, Cable installation, welding
$ 36.636
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.1B.307.CLAD62Z.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

Newark

Sager Electronics

Inventory History

3 month trend:
+83.81%

CAD Models

Download LEMO FGG.1B.307.CLAD62Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Connector Push-Pull M 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Circular Connector, 5 Contact(s), Brass, Male, Crimp Terminal, Plug
Circular Connector, 5 Contact(s), Brass, Male, Crimp Terminal, Plug
AmphenolAPSDSF6E2
Circular Connector, 7 Contact(s), Female, Solder Terminal, Plug
AmphenolAPSDPF6E2
Circular Connector, 7 Contact(s), Male, Solder Terminal, Plug
Amphenol Industrial97-3107A-14S-6P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of LEMO FGG.1B.307.CLAD62Z provided by its distributors.

Lemo circular connector plug, 1Bseries, 7Core, Cable installation, welding
Circular Connector, 7 Contact(s), Brass, Male, Solder Terminal, Plug
Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
Conn Circular M 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Circular Plug 7 LV Contacts with Solder termination
CIRCULAR CONNECTOR, PLUG, 7 WAY, CABLE;
Straight plug size 1B-series 7
CONN PLUG MALE 7P GOLD SLDR CUP
LEMO FGG.1B.307.CLAD62Z 丸型コネクタ
CIRCULAR CONNECTOR, PLUG, 7 WAY, CABLE; Product Range: 1B Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 7Contacts; Circular Contact Type: Solder Pin; Coupling Style: Push-Pull; Connector Body Mate

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU

Part Number Aliases

This part may be known by these alternate part numbers:

  • FGG.1B.307.CLAD 62Z