LEMO FGG.1B.305.CLAD62Z

Circular Connector, 5 Contact(s), Brass, Male, Solder Terminal, Plug
$ 33.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.1B.305.CLAD62Z.

IHS

Datasheet4 pages2 years ago

Electro Sonic

LEMO

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+40.96%

CAD Models

Download LEMO FGG.1B.305.CLAD62Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Circular Connector, 5 Contact(s), Brass, Male, Crimp Terminal, Plug
Circular Connector, 5 Contact(s), Brass, Male, Crimp Terminal, Plug
Circular Connector, 5 Contact(s), Brass, Male, Solder Terminal, Plug
Amphenol IndustrialPT06E-10-5P(SR)
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 5 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06E-10-5P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 5 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06P-10-5P(SR)
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 5 Contacts, Solder Pin, Bayonet, Gold

Descriptions

Descriptions of LEMO FGG.1B.305.CLAD62Z provided by its distributors.

Circular Connector, 5 Contact(s), Brass, Male, Solder Terminal, Plug
Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
Conn Circular M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Circular Plug 5 LV Contacts with Solder termination
Male Pins,Plug,Push-Pull Solder pad 5pin Brass 9A gold silvery wire mounting,free hanging,Through hole mounting
STRAIGHT PLUG SIZE 1B-SERIES 5 -PIN W/COLLET
CONN PLUG MALE 5P GOLD SLDR CUP
PLUG, 1B, FREE, 5WAY; Product Range: 1B Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 5Contacts; Circular Contact Type: Solder Pin; Coupling Style: Push-Pull; Connector Body Material: Brass Body; C

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU