LEMO FGG.0B.307.CLAD42Z

Circular Connector, 7 Contact(s), Brass, Male, Solder Terminal, Plug
$ 30.85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.0B.307.CLAD42Z.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

KeyWolf

Inventory History

3 month trend:
-100%

CAD Models

Download LEMO FGG.0B.307.CLAD42Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Push-Pull M 6 POS Solder ST Cable Mount 6 Terminal 1 Port
ITT / CannonM-XL-5-11L
XLR Connector, 5 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body
ITT / CannonM-XL-5-12S
XLR Connector, 5 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body
AmphenolG18FA081350
Male Pins,Plug,Push-Pull Solder pad 8pin 3A tin wire mounting,free hanging,Through hole mounting
Amphenol IndustrialAPSCSD6E2
Circular Connector, 5 Contact(s), Female, Solder Terminal, Plug
Circular Connector, Plug, Size 10-7 Posi; |Souriau-Sunbank/eaton UTS6JC10E7P

Descriptions

Descriptions of LEMO FGG.0B.307.CLAD42Z provided by its distributors.

Circular Connector, 7 Contact(s), Brass, Male, Solder Terminal, Plug
Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
Conn Circular M 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Circular Plug 7 LV Contacts with Solder termination
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Male pin,plug 7pin Brass 2.5A gold silvery free hanging
Lbp Keyg 7C Chr 4.2Mm D Br |Lemo FGG.0B.307.CLAD42Z
Straight plug size 0B-series 7 -pin w/collet
CONN PLUG MALE 7P GOLD SLDR CUP

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU