Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

LEMO FGG.0B.304.CYCD31Z

Circular Connector, 4 Contact(s), Brass, Male, Crimp Terminal, Plug
$ 31.02
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.0B.304.CYCD31Z.

IHS

Datasheet3 pages6 years ago

LEMO

Sager Electronics

Inventory History

3 month trend:
+6.14%

CAD Models

Download LEMO FGG.0B.304.CYCD31Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

ITT / CannonMKJ4A6F6-4S
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol AerospaceD38999/26FA98BN
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / CannonKPSE1E8-33PWDN
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
ITT / CannonKPSE6E8-3APWDN
Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of LEMO FGG.0B.304.CYCD31Z provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Male, Crimp Terminal, Plug
Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
Conn Circular M 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Lbp Keyg 4C Chr 3.1Mm D Br |Lemo FGG.0B.304.CYCD31Z
Straight plug size 0B-series 4 -pin w/collet
Male Pins,Plug,Push-Pull 4pin Brass 7A
CONN PLUG MALE 4POS GOLD CRIMP

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU