LEMO FGG.0B.303.CLAD52Z

Lemo Circular Connector Plug, 0B Series, 3 Pos, Cable Mount, Solder, IP50
$ 27.015
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.0B.303.CLAD52Z.

IHS

Datasheet3 pages6 years ago

Electro Sonic

element14

LEMO

element14 APAC

Inventory History

3 month trend:
-68.51%

CAD Models

Download LEMO FGG.0B.303.CLAD52Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT06A-12-3P(SR)
connector, metal circular, str plug w/cable clamp, size 12, 3 #16 solder pin contact
Amphenol IndustrialPT06E-8-3P(SR)
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06E-8-3P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT01P-8-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Souriau circular connector socket, UTSseries, 3Core, Cable installation, welding, IP68,IP69K
ITT / CannonKPT06E8-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of LEMO FGG.0B.303.CLAD52Z provided by its distributors.

Lemo Circular Connector Plug, 0B Series, 3 Pos, Cable Mount, Solder, IP50
Cable connector, B-series 3-pin [Lemo] FGG.0B.303.CLAD52Z Cable connector, B-series 3-pin
Circular Connector, 3 Contact(s), Brass, Male, Solder Terminal, Plug
Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
Conn Circular M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
CIRCULAR CONNECTOR, PLUG, 3 WAY, CABLE;
Straight plug size 0B-series 4 -pin w/collet
CONN PLUG MALE 3P GOLD SLDR CUP
CIRCULAR CONNECTOR, PLUG, 3 WAY, CABLE; Product Range: 0B Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: Push-Pull; Connector Body Mate

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU