LEMO FGG.0B.303.CLAD42Z

Circular Connector, 3 Contact(s), Brass, Male, Solder Terminal, Plug
$ 27.668
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.0B.303.CLAD42Z.

IHS

Datasheet4 pages2 years ago

Electro Sonic

LEMO

Sager Electronics

KeyWolf

Inventory History

3 month trend:
-71.90%

CAD Models

Download LEMO FGG.0B.303.CLAD42Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Circular Conn, Plug, Size 0, 3Pos, Cable; |Souriau-Sunbank / Eaton JBXFD0G03MSSDSR
Amphenol IndustrialPT06E-8-3P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT05A-8-33S
MIL Series Connector, 3 Contact(s), Aluminium Alloy, Female, Solder Terminal, Plug
AmphenolMS3116P8-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06P-8-3P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Solder Pin, Bayonet, Gold
Souriau circular connector socket, UTSseries, 3Core, Cable installation, welding, IP68,IP69K

Descriptions

Descriptions of LEMO FGG.0B.303.CLAD42Z provided by its distributors.

Circular Connector, 3 Contact(s), Brass, Male, Solder Terminal, Plug
Conn Circular M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Circular Plug 3 LV Contacts with Solder termination
Circular Push Pull Connectors RTD1 3 PIN PLUG
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Lbp Keyg 3C Chr 4.2Mm D Br |Lemo FGG.0B.303.CLAD42Z
Male Pins,Plug,Push-Pull Solder pad 3pin Brass 8A gold silvery wire mounting,free hanging,Through hole mounting
Straight plug size 0B-series 3 -pin w/collet
CONN PLUG MALE 3P GOLD SLDR CUP

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU