What’s new: Find the right parts faster with our redesigned experience

Learn more

LEMO FGG.00.304.CLAD30

Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
$ 27.643
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.00.304.CLAD30.

IHS

Datasheet3 pages6 years ago

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-03-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Chrome over Nickel JBX ROHS3Compliant G Circular Connector 26AWG -40C~125C 7A 660V
Chrome over Nickel JBX ROHS3Compliant Chrome Circular Connector 26AWG -40C~125C 7A 660V
Circular Push Pull Connector, Straight Plug, Shell 0, 4 Conn, Pin, Male | Souriau-Sunbank by Eaton JBXFD0G04MSS35SR
Amphenol IndustrialMS3106A18-4P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 4 Contacts, Solder Pin, Threaded, 18-4
AmphenolPT06A-12-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialMS3106A18-10P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 4 Contacts, Solder Pin, Threaded, 18-10

Descriptions

Descriptions of LEMO FGG.00.304.CLAD30 provided by its distributors.

Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
Conn Circular M 4 POS Solder ST Cable Mount 4 Terminal 1 Port
4 Contact(s), Brass, Male, Solder Terminal, Plug
CONN PLUG MALE 4P GOLD SLDR CUP
CIRCULAR CONN, PLUG, SIZE 00, 4POS, CABLE; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:00; Insert Arrangement:304
Circular Connector, Plug, Size 00, 4 Position, Cable; Rango De Producto:Serie 0; Género:Macho; Núm. De Contactos:4; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Lemo FGG.00.304.CLAD30

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU