Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

LEMO FFA.2E.675.CTAC85Z

Circular Connector, 1 Contact(s), Brass, Male, Solder Terminal, Plug
$ 59.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FFA.2E.675.CTAC85Z.

IHS

Datasheet3 pages6 years ago

Electro Sonic

LEMO

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download LEMO FFA.2E.675.CTAC85Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol RF112588
RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Solder, 75 ohm, Belden 8218, Brass
Amphenol RF222179-10
RF / Coaxial Connector, F Coaxial, Right Angle Plug, Solder, 75 ohm, Belden 179DT, 1520A, 1521A
Amphenol142289
RF Connector SMZ Straight Crimp Plug for 735A 75 Ohm
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF112990
RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Solder, 75 ohm, Belden 1694A, Brass
RF Connectors / Coaxial Connectors MCX PLUG R/A FOR RD179 CABLE 75 OHM

Descriptions

Descriptions of LEMO FFA.2E.675.CTAC85Z provided by its distributors.

Circular Connector, 1 Contact(s), Brass, Male, Solder Terminal, Plug
Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET
Male Pin,Plug,Push-Pull chromium clip mounting,wire mounting,free hanging,threaded mounting,Through hole mounting
CONN TRIAX PLUG STR 75OHM SOLDER
LEP TRIAX(50) CHR 8.5mm C BR S

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU