Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

LEMO ECG.1B.303.CLV

Circular Connector, 3 Contact(s), Brass, Female, Solder Terminal, Receptacle
$ 31.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO ECG.1B.303.CLV.

IHS

Datasheet3 pages6 years ago

Upverter

Electro Sonic

Sager Electronics

Farnell

CAD Models

Download LEMO ECG.1B.303.CLV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Circular SKT 3 POS Solder ST Panel Mount 3 Terminal 1 Port Medical Blister
Amphenol IndustrialPT02E-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102A14S-7P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded
Amphenol IndustrialPT02A-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3100A10SL-3P
CONN MIL-DTL-5015 CIRCULAR PIN 3 POS SOLDER CUP ST WALL MOUNT 3 TERMINAL 1 PORT

Descriptions

Descriptions of LEMO ECG.1B.303.CLV provided by its distributors.

Circular Connector, 3 Contact(s), Brass, Female, Solder Terminal, Receptacle
Circular Push Pull Connectors 3P FEMALE R/A PCB R/A PANEL MOUNT
Female Sockets,Push-Pull,Receptacle 3pin Brass 12A
CONN RCPT FMALE 3POS GOLD SOLDER
SOCKET, PANEL MOUNT, 1B, R/A, 3WAY; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Connector Mounting:Panel; No. of Contacts:3; Contact Termination:Solder; Contact Material:Bronze; Contact Plating:Gold; RoHS Compliant: Yes

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU