LEM LES 25-NP

Current Sensor, Voltage, -85A To 85A; |Lem LES 25-NP
$ 11.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM LES 25-NP.

Sager Electronics

Datasheet18 pages8 years ago

Inventory History

3 month trend:
+147%

CAD Models

Download LEM LES 25-NP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-07-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of LEM LES 25-NP provided by its distributors.

Current Sensor, Voltage, -85A To 85A; |Lem LES 25-NP
25 400ns 4.75V 21.3mA 5.25V Bidirectional ±0.1% 25A ±2.25% Through hole mounting
SENSOR CURRENT HALL 25A UNIPOLAR
Sensor Measuring Range = 85 A / Primary Current = 25 A / Current Type = AC / Current Type = DC / Output Voltage Min. mV = 250 / Output Voltage Max. V = 4.75 / Operating Voltage Min. V = 4.75 / Operating Voltage Max. V = 5.25 / Frequency Min. kHz = 300 / Accuracy (%) % = 0.45 / Response Time ns = 400 / Linearity (±) % = 0.1 / Mounting Type = PCB / Series = LES / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LES 25NP
  • LES25-NP