LEM HAL 600-S

Sensor Current Hall 600A Ac/dc
$ 47.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HAL 600-S.

IHS

Datasheet4 pages11 years ago

Factory Futures

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2005-01-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Open Loop Current Sensor AC/DC Current 5V 4-Pin
CURRENT TRANSDUCER, IPN = 500, MECHANICAL MOUNT = PANEL
LEM Current Transformers, HASSseries, 500A, 150 mA Valid value output, turns_ratio 500:1
Open Loop Current Sensor AC Current ±15V 4-Pin Box
SENSOR CURRENT HALL 600A AC/DC / Current Sensor 600A 1 Channel Hall Effect, Open Loop Bidirectional Module
Open Loop Current Sensor DC Current ±15V 4-Pin Box

Descriptions

Descriptions of LEM HAL 600-S provided by its distributors.

SENSOR CURRENT HALL 600A AC/DC
CURRENT SENSOR HE/OL 600A
3μs 25mA Bidirectional ±0.5% 600A ±1% Panel Mount
Industrial Current Sensors
Current Sensor

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HAL600-S
  • HAL600S