LEM HAIS 50-TP

Tray HAIS Ratiometric Voltage ±0.5% Current Sensor 29.5mm 50A 5V -40C~85C
$ 19.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HAIS 50-TP.

IHS

Datasheet3 pages11 years ago

element14 APAC

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-3.30%

CAD Models

Download LEM HAIS 50-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginBulgaria
Introduction Date2014-11-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

150:1 ±150A 150:1 Plugins Through hole mounting 16.7mm(width)*18.7mm(height)
Open Loop Current Sensor AC/DC Current 5V 6-Pin
Open Loop Current Sensor AC/DC Current 5V 4-Pin
Open Loop Current Sensor DC Current ±15V 4-Pin Box

Descriptions

Descriptions of LEM HAIS 50-TP provided by its distributors.

Tray HAIS Ratiometric Voltage ±0.5% Current Sensor 29.5mm 50A 5V -40C~85C
CURRENT TRANSDUCER; Response Time: 5µs; SVHC: No SVHC (19-Dec-2011); Accuracy %: 1%; Current Consumption: 22mA; Current Range AC: DC, AC, Pulsed, Mixed; Current Range DC: DC, AC, Pulsed, Mixed; Current Rating: 50A; External Dep
Current Transducer; Sensor Output:Voltage; Supply Voltage Dc Min:4.75V; Supply Voltage Dc Max:5.25V; Current Measuring Range Dc:-150A To 150A; Current Measuring Range Ac:-150A To 150A; Response Time:5Μs; Accuracy %:1%; Product Rohs Compliant: Yes |Lem HAIS 50-TP

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HAIS 50TP
  • HAIS50-TP