LEM CKSR 6-NP

Closed Loop Current Sensor AC/DC Current 5V 12-Pin
$ 9.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM CKSR 6-NP.

element14 APAC

Datasheet0 pages0 years ago

Sager Electronics

Factory Futures

Inventory History

3 month trend:
+163%

CAD Models

Download LEM CKSR 6-NP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Introduction Date2009-02-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Closed Loop Current Sensor AC/DC Current 5V 13-Pin
LEM Current Transformers, CASRseries, 6A, turns_ratio 6:1
Current Sensor Current Sensor DC Current 5V
Current Sensor Current Sensor DC Current 5V
Current Sensor Current Sensor AC/DC Current ±15V 6-Pin
Allegro MicroSystemsACS723LLCTR-05AB-T
High Accuracy, Galvanically Isolated Current Sensor IC With Small Footprint SOIC8 Package

Descriptions

Descriptions of LEM CKSR 6-NP provided by its distributors.

Closed Loop Current Sensor AC/DC Current 5V 12-Pin
LEM Current Transformers, CKSRseries, 6A, turns_ratio 6:1
CURRENT SENSOR FLUX GATE/CL 6A
Current Transducer, 6A, 5V; |Lem CKSR 6-NP

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CKSR 6NP
  • CKSR-6-NP
  • CKSR6-NP
  • CKSR6NP