Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

LEM CASR 25-NP

Closed Loop Current Sensor AC/DC Current 5V 14-Pin
$ 9.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM CASR 25-NP.

element14 APAC

Datasheet0 pages0 years ago

Sager Electronics

Inventory History

3 month trend:
+31.58%

CAD Models

Download LEM CASR 25-NP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-02-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Closed Loop Current Sensor AC/DC Current 5V 13-Pin
Closed Loop Current Sensor AC/DC Current 5V 12-Pin
Current Sensor Current Sensor AC/DC Current 5V
LEM Current Transformers, HOseries, 62.5A, The maximum is 25 mAoutput, turns_ratio 62.5:1

Descriptions

Descriptions of LEM CASR 25-NP provided by its distributors.

Closed Loop Current Sensor AC/DC Current 5V 14-Pin
25:1 25A 25:1 Plugins Through hole mounting 21.91mm(width)*16.5mm(height)
CURRENT SENSOR FLUX GATE/CL 25A
Current Transducer, 25A, 5V; |Lem CASR 25-NP
CURRENT TRANSDUCER Analog Circuit, 1 Func
Board Mount Current Sensors Current transducer CASR series. For the electronic measurement of current: DC, AC, pulsed..., with galvanic seperation between the primary and the secondary circuit.

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CASR 25NP
  • CASR-25-NP
  • CASR25-NP
  • CASR25NP