Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

LEM ART-B22-D125

Current Transformer, 50-60Hz, Cable; |Lem ART-B22-D125
$ 68.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM ART-B22-D125.

Newark

Datasheet10 pages9 years ago
Datasheet9 pages10 years ago

Sager Electronics

Inventory History

3 month trend:
+205%

Descriptions

Descriptions of LEM ART-B22-D125 provided by its distributors.

Current Transformer, 50-60Hz, Cable; |Lem ART-B22-D125
258μH 50Hz,60Hz 81Ω wire mounting,free hanging 56.01mm*33.69mm*18.91mm
CURRENT TRANSDUCER, IPN = 1000, MECHANICAL MOUNT = ON PRIMARY FASTENING
CURRENT TRANSFORMER, 50-60HZ, CABLE; Input Current: -; Turns Ratio: -; Frequency Min: -; Frequency Max: 50Hz; Transformer Mounting: Cable; Product Range: ART Series; SVHC: No SVHC (15-Jan-2018)
Flexible Rogowski Coil AC 1000 A 22.5 mV/kA

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor