Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

LEDVANCE 4058075106338

Led Light Bar, Cool Wht, 2000Lm, 1.173M; |Ledvance 4058075106338
$ 32.6

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-43.57%

Descriptions

Descriptions of LEDVANCE 4058075106338 provided by its distributors.

Led Light Bar, Cool Wht, 2000Lm, 1.173M; |Ledvance 4058075106338
LED LIGHT BAR, COOL WHT, 2000LM, 1.173M; Light Colour: Cool White; Lumen Output: 2000lm; Power Rating: 20W; Supply Voltage: 240VAC; Light Bar Length: 1.173m; IP Rating: IP20; Product Range; Available until stocks are exhausted
Height mm = 36 / Length m = 1.17 / Width mm = 24 / Voltage Max. V = 240 / Voltage Min. V = 220 / Voltage = N/A...N/A / Power W = 20 / Colour temperature K = 4000 / Colour = White / Protection rating = IP 20 / Protection class = I

Manufacturer Aliases

LEDVANCE has several brands around the world that distributors may use as alternate names. LEDVANCE may also be known as the following names:

  • LEDVANCE (LEDVANCE Benelux)