Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ledil FN14074_STELLA-HB

Tray /Lens/Round/1 Pos/90Mm (D)/19.5Mm(H) Rohs Compliant: Yes |Ledil FN14074_STELLA-HB
$ 9.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FN14074_STELLA-HB.

Future Electronics

Datasheet10 pages8 years ago
Datasheet34 pages9 years ago

TME

Component Distributors Inc.

Inventory History

3 month trend:
-16.01%

Descriptions

Descriptions of Ledil FN14074_STELLA-HB provided by its distributors.

Tray /Lens/Round/1 Pos/90Mm (D)/19.5Mm(H) Rohs Compliant: Yes |Ledil FN14074_STELLA-HB
Lens for LED COB; angle: 65 to 87 degrees FWHM; Number of LEDs: 1; Dimensions: round 90mm; Height: 19.5mm; meterial: silicone; Fastening: screw
Series = STELLA / Beam Angle ° = 75 / Beam Optical Pattern = Wide / Diameter mm = 90 / Length mm = 90 / Width mm = 90 / Height mm = 20 / Mounting Type = Screw / Lens Material = Silicone / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL

Part Number Aliases

This part may be known by these alternate part numbers:

  • FN14074STELLA-HB