Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ledil FA11911_CXM-M

Tape Sheet /Assembly/Square/1 Pos/21, 6 + 21, 6Mm (D)/ Rohs Compliant: Yes |Ledil FA11911_CXM-M
$ 1.565
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FA11911_CXM-M.

Future Electronics

Datasheet5 pages10 years ago

Inventory History

3 month trend:
-7.49%

Descriptions

Descriptions of Ledil FA11911_CXM-M provided by its distributors.

Tape Sheet /Assembly/Square/1 Pos/21,6 + 21,6Mm (D)/ Rohs Compliant: Yes |Ledil FA11911_CXM-M
ROSE | Assembly | Square | 1 Pos | Medium | 21.6 x 21.6 x 12.9
Lens With White Color And Square Style
Ledil Lens assembly, Roseseries, medium angle beam
Square Optical Lens White Polycarbonate Tape Box
Lens for LED high power; angle: 26 to 32 degrees FWHM; Number of LEDs: 1; Dimensions: 22x22mm; Height: 12.9mm; meterial: PC; Fastening: tape
LENS CLR 32DEG MEDIUM ADH TAPE

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL