Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ledil F13402_ANGELINA-W

Reflector for BXRA ES Rectangle V10 Gen7 V13 Gen7 V15 Gen6 V22 Gen6 Vero SE 13 Vesta TW 15mm DP Ves

$ 4.684
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F13402_ANGELINA-W.

Future Electronics

Datasheet34 pages8 years ago
Datasheet10 pages12 years ago

TME

Component Distributors Inc.

Newark

Inventory History

3 month trend:
+72.88%

Descriptions

Descriptions of Ledil F13402_ANGELINA-W provided by its distributors.

Reflector for BXRA ES Rectangle V10 Gen7 V13 Gen7 V15 Gen6 V22 Gen6 Vero SE 13 Vesta TW 15mm DP Ves
Reflector for LED COB; angle: 38 to 73 degrees FWHM; Number of LEDs: 1; Dimensions: round 82mm; Height: 31mm; meterial: PC; Fastening: socket
Reflector Inner Diameter:81.95Mm; Reflector Overall Height:31Mm; Reflector Material:Pc (Polycarbonate); Product Range:- Rohs Compliant: Yes |Ledil F13402_ANGELINA-W.
Series = ANGELINA / Beam Angle ° = 50 / Beam Optical Pattern = Wide / Diameter mm = 82 / Height mm = 31 / Mounting Type = Socket Mount / LED Diameter mm = 32 / Material = Polycarbonate (PC) / Coating = Hexamethyldisilazane (HMDS) / Reflector Type = Inside

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL

Part Number Aliases

This part may be known by these alternate part numbers:

  • F13402_ANGELINA-W.