Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ledil C13301_STRADA-2X2-T3

STRADA-MODULE | Lens array | Square | 4 Pos | Asymmetric | 50 x 50 x 7.1
$ 1.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C13301_STRADA-2X2-T3.

Future Electronics

Datasheet22 pages8 years ago
Datasheet57 pages11 years ago
Datasheet55 pages11 years ago
Datasheet14 pages12 years ago
Datasheet7 pages13 years ago

Newark

TME

Component Distributors Inc.

Inventory History

3 month trend:
+182%

Descriptions

Descriptions of Ledil C13301_STRADA-2X2-T3 provided by its distributors.

STRADA-MODULE | Lens array | Square | 4 Pos | Asymmetric | 50 x 50 x 7.1
Lens for LED high power; mid power; angle: asymmetric; Number of LEDs: 4; Dimensions: 50x50mm; Height: 7.1mm; meterial: PMMA; Fastening: glue; pin; screw
Series = STRADA-2X2 / Beam Optical Pattern = Medium / Length mm = 50 / Width mm = 50 / Height mm = 7.1 / Mounting Type = Adhesive Mount / Mounting Type = Rivet Mount / Mounting Type = Screw / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Square / Number of Lenses = 4

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL

Part Number Aliases

This part may be known by these alternate part numbers:

  • C13301_STRADA-2X2-T3.