Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ledil C12948_LENA-WAS

LENA Series Ø 111 x 37 mm 60° Asymmetric Round Reflector
$ 6.815
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil C12948_LENA-WAS.

Future Electronics

Datasheet2 pages12 years ago
Datasheet35 pages8 years ago
Datasheet11 pages10 years ago

TME

Component Distributors Inc.

Inventory History

3 month trend:
-30.68%

Descriptions

Descriptions of Ledil C12948_LENA-WAS provided by its distributors.

LENA Series Ø 111 x 37 mm 60° Asymmetric Round Reflector
Reflector for LED COB; angle: asymmetric; Number of LEDs: 1; Dimensions: round 111mm; Height: 37mm; meterial: PC; Fastening: glue
Led Reflector, Pc, Round, Asymmetric; Reflector Inner Diameter:94.4Mm; Reflector Overall Height:39.1Mm; Reflector Material:Pc (Polycarbonate); Product Range:- Rohs Compliant: Yes |Ledil C12948_LENA-WAS
Series = LENA / Beam Optical Pattern = Asymmetric / Diameter mm = 111 / Height mm = 37 / Mounting Type = Adhesive Mount / LED Diameter mm = 35 / Material = Polycarbonate (PC) / Coating = Lacquer / Reflector Type = Inside

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL