Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ledex C5-273-B-1

Solenoids & Actuators C Frame DC Operation
$ 28.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledex C5-273-B-1.

Sager Electronics

Datasheet2 pages16 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledex C5-273-B-1 provided by its distributors.

Solenoids & Actuators C Frame DC Operation
Open Frame Solenoid; 0.46" H x 0.41" W x 0.94" L; Pull
Solenoid, Open C Frame Pull Intermittent; Frame Type:C Type; Solenoid Operation:Pull; Solenoid Duty Cycle:Continuous; Holding Force:14Ozf; Coil Voltage:3Vdc; Coil Resistance:2.88Ohm; Coil Power Continuous:3W; Product Range:C5 Series Rohs Compliant: Yes |Ledex C5-273-B-1

Manufacturer Aliases

Ledex has several brands around the world that distributors may use as alternate names. Ledex may also be known as the following names:

  • Ledex Dormeyer Saia a Division of Johnson Electric
  • LEDEX INC
  • Ledex Dormeyer Saia
  • Johnson Electric Ledex
  • Ledex/Johnson Electric
  • SAIA-BURGESS LEDEX AND DORMEYER PRODUCTS
  • Ledex Solenoids

Part Number Aliases

This part may be known by these alternate part numbers:

  • C5-273-B-1.