Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ledex 195206-228

Solenoid; Pull Tubular Solenoid Type; 28 AWG Coil Wire Size; 1645; 13.8 VDC
$ 30.915
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledex 195206-228.

Sager Electronics

Datasheet3 pages16 years ago
Datasheet39 pages10 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+261%

Descriptions

Descriptions of Ledex 195206-228 provided by its distributors.

Solenoid; Pull Tubular Solenoid Type; 28 AWG Coil Wire Size; 1645; 13.8 VDC
Solenoids & Actuators STA Tubular 1 x 2 Pull 60 deg w/o AR Flat
LEDEX 195206-228 SOLENOID, TUBULAR, PULL, CONTINUOUS
Solenoid,Tubular,1/8 - 1/2 in,Continuous
TUBULAR SOLENOID STA PULL 1 X 2
Solenoid, Tubular, Pull, Continuous; Solenoid Operation:Pull; Solenoid Duty Cycle:Continuous; Coil Voltage:13.8Vdc; Holding Force:29.4N; Coil Resistance:19.2Ohm; Coil Power Continuous:10W; External Diameter:25.91Mm; Size:2.05 X 1.02 Rohs Compliant: Yes |Ledex 195206-228

Manufacturer Aliases

Ledex has several brands around the world that distributors may use as alternate names. Ledex may also be known as the following names:

  • Ledex Dormeyer Saia a Division of Johnson Electric
  • LEDEX INC
  • Ledex Dormeyer Saia
  • Johnson Electric Ledex
  • Ledex/Johnson Electric
  • SAIA-BURGESS LEDEX AND DORMEYER PRODUCTS
  • Ledex Solenoids

Part Number Aliases

This part may be known by these alternate part numbers:

  • 195206-228.