Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ledex 195204-230

Solenoid; Pull Tubular Solenoid Type; 30 AWG Coil Wire Size; 1491; 24 VDC; 28 W
$ 32.689
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledex 195204-230.

Sager Electronics

Datasheet3 pages16 years ago
Datasheet39 pages10 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.28%

Descriptions

Descriptions of Ledex 195204-230 provided by its distributors.

Solenoid; Pull Tubular Solenoid Type; 30 AWG Coil Wire Size; 1491; 24 VDC; 28 W
SOLENOID, TUBULAR, PULL, CONTINUOUS; Solenoid Operation:Pull; Solenoid Duty Cycle:Continuous; Coil Voltage:12VDC; Holding Force:12.8N; Coil Resistance:20.7ohm; Coil Power Continuous:7W; External Diameter:19.6mm; Product Range:-
Solenoid, Tubular, Pull, Continuous; Fuerza De Retención - Imperial:2.88Lbf; Fuerza De Retención - Métrico:12.8N; Solenoide, Operación:Extraer; Tensión De La Bobina:12Vdc; Solenoide, Ciclo De Servicio:Continuo; Tamaño:1.56 X 0.77 |Ledex 195204-230

Manufacturer Aliases

Ledex has several brands around the world that distributors may use as alternate names. Ledex may also be known as the following names:

  • Ledex Dormeyer Saia a Division of Johnson Electric
  • LEDEX INC
  • Ledex Dormeyer Saia
  • Johnson Electric Ledex
  • Ledex/Johnson Electric
  • SAIA-BURGESS LEDEX AND DORMEYER PRODUCTS
  • Ledex Solenoids

Part Number Aliases

This part may be known by these alternate part numbers:

  • 195204-230.