Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ledex 195202-234

Solenoid; Pull Tubular Solenoid Type; 34 AWG Coil Wire Size; 1547; 24 VDC; 16 W
$ 37.726
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledex 195202-234.

Sager Electronics

Datasheet3 pages16 years ago
Datasheet39 pages10 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.26%

Descriptions

Descriptions of Ledex 195202-234 provided by its distributors.

Solenoid; Pull Tubular Solenoid Type; 34 AWG Coil Wire Size; 1547; 24 VDC; 16 W
Solenoids & Actuators STA Tubular 1/2 x 1 Pull 60 deg w/o AR Flat
LEDEX 195202-234 SOLENOID, TUBULAR, PULL, CONTINUOUS
Solenoid,Tubulr,1/16 - 1/4 in,Continuous
Tubular Solenoid; 1/2 x 1" Pull
SOLENOID, TUBULAR, 4W, 13.2X26.67MM;
SOLENOID, TUBULAR, PULL, CONTINUOUS; Solenoid Operation:Pull; Solenoid Duty Cycle:Continuous; Coil Voltage:12.2VDC; Holding Force:4N; Coil Resistance:37.41ohm; Coil Power Continuous:4W; External Diameter:13.2mm; Duty Cyc

Manufacturer Aliases

Ledex has several brands around the world that distributors may use as alternate names. Ledex may also be known as the following names:

  • Ledex Dormeyer Saia a Division of Johnson Electric
  • LEDEX INC
  • Ledex Dormeyer Saia
  • Johnson Electric Ledex
  • Ledex/Johnson Electric
  • SAIA-BURGESS LEDEX AND DORMEYER PRODUCTS
  • Ledex Solenoids

Part Number Aliases

This part may be known by these alternate part numbers:

  • 195202-234.