Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ledex 152097-230

Solenoids & Actuators Tubular Size 155 1-1/2 x 1-1/2 Pull 60 deg w/o AR Flat
$ 53.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledex 152097-230.

Farnell

Datasheet1 page9 years ago

Newark

Inventory History

3 month trend:
-4.76%

Descriptions

Descriptions of Ledex 152097-230 provided by its distributors.

Solenoids & Actuators Tubular Size 155 1-1/2 x 1-1/2 Pull 60 deg w/o AR Flat
SOLENOID, TUBULAR, PULL, CONTINUOUS; Solenoid Operation:Pull; Solenoid Duty Cycle:Continuous; Coil Voltage:34.9VDC; Holding Force:43.15N; Coil Resistance:110.6ohm; Coil Power Continuous:11W; External Diameter:38.1mm RoHS Compliant: Yes

Manufacturer Aliases

Ledex has several brands around the world that distributors may use as alternate names. Ledex may also be known as the following names:

  • Ledex Dormeyer Saia a Division of Johnson Electric
  • LEDEX INC
  • Ledex Dormeyer Saia
  • Johnson Electric Ledex
  • Ledex/Johnson Electric
  • SAIA-BURGESS LEDEX AND DORMEYER PRODUCTS
  • Ledex Solenoids