LED Technology L02R3000F1

Led, 3MM, Green, 3.7MCD, 567NM
$ 0.082
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LED Technology L02R3000F1.

Farnell

Datasheet1 page0 years ago
Datasheet2 pages22 years ago

Inventory History

3 month trend:
-35.37%

CAD Models

Download LED Technology L02R3000F1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

OPTO LP T67K-F1G2-25,TOPLED SERIES GREEN LED,560 NM PLCC 2,ROUND LENS
KingbrightWP483YDT
Yellow LED, Round, Flat Top, Diffused, 590nm, 100°, 2.1V, 20mA TH, 5mm × 5mm × 9.6mm
KingbrightWP424YDT
T-1 SINGLE COLOR LED, YELLOW, 3mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
KingbrightWP424GDT
T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT PACKAGE-2
OPTO LG T679-E2H1-1,TOPLED SERIES GREEN LED,570 NM PLCC 2,ROUND LENS SMD PACKAGE

Descriptions

Descriptions of LED Technology L02R3000F1 provided by its distributors.

LED, 3MM, GREEN, 3.7MCD, 567NM
567nm 74° 2.1V circular green
LED, 3MM, GREEN; Bulb Size:T-1 (3mm); LED Colour:Green; Luminous Intensity:3.7mcd; Viewing Angle:74°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:567nm; Colour:Green; Current If Luminous Intensity:20mA; Dominant Wavelength:567nm; External Diameter:3.1mm; External Length / Height:5.08mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.1V; LED / Lamp Size:3mm / T-1; LED Colour:Green; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:12.7mm; Lead Spacing:2.29mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:6.3mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-25°C to +85°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:25mA; Peak Wavelength:567nm; Voltage Vf Typ:2.1V

Manufacturer Aliases

LED Technology has several brands around the world that distributors may use as alternate names. LED Technology may also be known as the following names:

  • LED Technology Ltd
  • LED TECH

Part Number Aliases

This part may be known by these alternate part numbers:

  • L02R3000F1.