Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lecroy T3VNA3200

Vector Network Analyzer 9KHz-3.2GHz. Includes Adv Meas Kit, Distance To Fault Opt, Cal and Utl Kits
$ 12,197.3

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Lecroy T3VNA3200 provided by its distributors.

Vector Network Analyzer 9KHz-3.2GHz. Includes Adv Meas Kit, Distance To Fault Opt, Cal and Utl Kits
RF ANLZ BENCH 9KHZ-3.2GHZ
Spectrum Analyzer Type = Bench / Test Frequency Min. kHz = 100 / Test Frequency Max. GHz = 3.2 / Modulation Types = AM / Modulation Types = FM / Modulation Types = ASK / Modulation Types = FSK / Modulation Types = MSK / Modulation Types = PSK / Modulation Types = QAM / Input Impedance Ohm = 50 / RF Input Connector = N-Type Socket / Interface Type = LAN / Interface Type = USB Device / Interface Type = USB Host / Display Type = WVGA / Power Supply = 100 ... 240 V

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION