Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lecroy T3PS33203P

Programmable Linear DC Power Supply, 3 Output, 0-32V/0-3A, 1.8V/2.5V/3.3V/5V/5A
$ 1,365

Price and Stock

Inventory History

3 month trend:
+452%

Descriptions

Descriptions of Lecroy T3PS33203P provided by its distributors.

Programmable Linear DC Power Supply, 3 Output, 0-32V/0-3A, 1.8V/2.5V/3.3V/5V/5A
Teledyne LeCroy T3PS33203P ベンチ電源
RS APAC
PWRSPLY 3OUT 32V/3A 1.8/2.5/3.3/
Output Power W = 207 / Output Voltage 1 Max. V = 32 / Output Voltage 2 Max. V = 32 / Output Voltage 3 Max. V = 5 / Outputs = 3 / Output Current 1 Max. A = 3 / Output Current 2 Max. A = 3 / Output Current 3 Max. A = 5 / Output Type 1 = Programmable / Output Type 2 = Programmable / Output Type 3 = Programmable / Interfaces = USB / Ports = USB-A Socket / Ripple & Noise (V) uV = 350 / Display Type = LCD-TFT / Response Time us = 50 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION