Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lecroy T3LCR1100

LCR Meter 10Hz - 100 kHz High Precision
$ 4,170.005

Price and Stock

Inventory History

3 month trend:
+188%

Descriptions

Descriptions of Lecroy T3LCR1100 provided by its distributors.

LCR Meter 10Hz - 100 kHz High Precision
Teledyne LeCroy T3LCR1100 LCR Meter
Measuring Functions = DC Resistance (DCR) / Measuring Functions = Delta Percentage (∆%) / Measuring Functions = Inductance (L) / Measuring Functions = Capacitance (C) / Measuring Functions = Resistance (R) / Measuring Functions = Reactance (X) / Measuring Functions = Impedance (Z) / Measuring Functions = Conductance (G) / Measuring Functions = Susceptance (B) / Measuring Functions = Admittance (Y) / Measuring Functions = Dissipation Factor (D) / Measuring Functions = Quality Factor (Q) / Measuring Functions = Phase Angle (θ) / LCR Type = Bench / Test Frequency Max. kHz = 100 / Resistance Measuring Range Max. MOhm = 100 / Capacitance Max. F = 10 / Inductance Max. kH = 10 / Display Type = LCD / Interfaces = RS232 / Interfaces = Handler / Ports = USB-A Socket / Ports = USB-B Socket / Ports = DB25 Socket / Ports = DB9 Plug / Power Supply = 100 ... 240 V

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION