Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lecroy DL02-HCM

Teledyne, 250 MHz 60V Common Mode Differential Probe. Includes standard set of leads and tips.

$ 3,685.01

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+361%

Descriptions

Descriptions of Lecroy DL02-HCM provided by its distributors.

Teledyne, 250 MHz 60V Common Mode Differential Probe. Includes standard set of leads and tips.
Teledyne LeCroy, 250 MHz 60V Common Mode
250MHZ 60V COMMON MODE DIFF PROB
Probe Type = Differential / Suitable for = WaveSurfer 3000z / Suitable for = WaveSurfer 4000HD / Suitable for = HDO4000A / Suitable for = HDO6000B / Suitable for = WaveRunner 9000 / Suitable for = WaveRunner 8000HD / Suitable for = MDA 8000HD / Suitable for = WavePro HD / Suitable for = WaveMaster SDA / Suitable for = WaveMaster 8000HD / Suitable for = LabMaster 10 Zi-A / Bandwidth MHz = 250 / Lead Length m = 1.42 / Rated Voltage V = 60 / Probe Colour = Black

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION