Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lawtronics HSK160

Enclosure Met, Small, Extruded Aluminum; |Lawtronics HSK160

$ 67.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lawtronics HSK160.

element14 APAC

Datasheet1 page25 years ago

Inventory History

3 month trend:
+267%

Descriptions

Descriptions of Lawtronics HSK160 provided by its distributors.

Enclosure Met, Small, Extruded Aluminum; |Lawtronics HSK160
CASE, HEAT SINK, 160MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 83mm; External Width - Metric: 111mm; External Depth - Metric: 160mm; IP Rating: -; Body Colour: Black; NEMA Ratin

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSK160.