Lattice Semiconductor LCMXO2-640HC-4SG48I

MACHX02 Series 640 LUT 40 I/O 2.5 / 3.3 V Non-Volatile FPGA - QFN-48
$ 6.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-640HC-4SG48I.

IHS

Datasheet122 pages2 years ago

Newark

Augswan

Inventory History

3 month trend:
Restocked

CAD Models

Download Lattice Semiconductor LCMXO2-640HC-4SG48I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.188
$ 5.375
Stock
144,111
307,491
Authorized Distributors
2
3
Case/Package
QFN
QFN
Number of Pins
48
48
Number of Logic Blocks (LABs)
80
80
Number of Logic Elements/Cells
640
640
Number of I/Os
-
-
Number of Gates
-
-
RAM Size
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2016-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-640HC-4SG48I provided by its distributors.

MACHX02 Series 640 LUT 40 I/O 2.5 / 3.3 V Non-Volatile FPGA - QFN-48
On-Chip Programmable 2.375V 7.82ns 3.465V HVQFN-48-EP, SMD, 7mm × 7mm × 880μm
MachXO2 48-VFQFN Exposed Pad Surface Mount FIELD PROGRAMMABLE GATE ARRAY field programmable gate array 2.375V~3.465V -40C~100C TJ
FPGA, MACHXO2, 40 I/O, QFN-EP-48; FPGA Type:Flash based FPGA; No. of Logic Cells:640Logic Cells; IC Case / Package:QFN-EP; No. of Pins:48Pins; Speed Grade:4; No.of User I/Os:40I/O s; Process Technology:65nm; IC Mounting:Surface MountRoHS Compliant: Yes

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors